Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No17 21 110 2102
Order Code1106800
Product Rangehar-bus HM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No17 21 110 2102
Order Code1106800
Product Rangehar-bus HM
Technical Datasheet
Product Rangehar-bus HM
No. of Contacts110Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Alternatives for 17 21 110 2102
3 Products Found
Technical Specifications
Product Range
har-bus HM
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
110Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876