Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15160122060041
Order Code4703306
Product Rangehar-flex Series
Technical Datasheet
270 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.350 |
| 10+ | €14.060 |
| 25+ | €13.780 |
| 100+ | €13.490 |
| 250+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€14.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No15160122060041
Order Code4703306
Product Rangehar-flex Series
Technical Datasheet
Inter Series Connector ABoard to Board
Convert From Positions12Ways
Convert From GenderPlug
Inter Series Connector BBoard to Board
Convert To Positions12Ways
Convert To GenderPlug
Product Rangehar-flex Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
Board to Board
Convert From Gender
Plug
Convert To Positions
12Ways
Product Range
har-flex Series
Convert From Positions
12Ways
Inter Series Connector B
Board to Board
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001