Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09800000100
Order Code2921761
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.010 |
5+ | €90.880 |
10+ | €88.550 |
25+ | €85.630 |
50+ | €83.190 |
Price for:Each
Minimum: 1
Multiple: 1
€93.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09800000100
Order Code2921761
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating500mA
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
5Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
Wire Size AWG Max
16AWG
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Module
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
500mA
Wire Size AWG Min
24AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216