Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.510 |
| 10+ | €3.010 |
| 100+ | €2.950 |
| 250+ | €2.900 |
| 500+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692020072
Order Code2752306
No. of Positions7Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithHARTING D Sub Crimp Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Positions
7Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
HARTING D Sub Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00711