Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09580223101
Order Code4222190
Product RangeUIC 558 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.720 |
| 5+ | €19.650 |
| 10+ | €19.580 |
| 25+ | €17.220 |
| 50+ | €17.010 |
| 100+ | €16.800 |
Price for:Each
Minimum: 1
Multiple: 1
€19.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09580223101
Order Code4222190
Product RangeUIC 558 Series
Technical Datasheet
Product RangeUIC 558 Series
No. of Contacts22Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting UIC 558 Series Circular Connectors
Insert Arrangement-
Connector Shell Size-
Contact Material-
Technical Specifications
Product Range
UIC 558 Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
22Contacts
Contact Termination Type
Crimp
For Use With
Harting UIC 558 Series Circular Connectors
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648