Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09580181011
Order Code4632522
Product RangeUIC 558 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.320 |
| 5+ | €99.290 |
| 10+ | €97.270 |
| 25+ | €95.240 |
| 50+ | €93.210 |
Price for:Each
Minimum: 1
Multiple: 1
€101.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580181011
Order Code4632522
Product RangeUIC 558 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeUIC 558 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts18Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleQuicklock
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP69, IPX9K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Contact Material
Copper Alloy
IP Rating
IP69, IPX9K
Product Range
UIC 558 Series
No. of Contacts
18Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate