Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09580131014
Order Code4632517
Product RangeHARTING UIC Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €129.820 |
| 5+ | €127.220 |
| 10+ | €124.630 |
| 25+ | €122.030 |
| 50+ | €119.430 |
Price for:Each
Minimum: 1
Multiple: 1
€129.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580131014
Order Code4632517
Product RangeHARTING UIC Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHARTING UIC Series
Circular Connector Shell StyleDummy Receptacle
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialAluminium Die-Cast
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69, IP6X9K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Dummy Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminium Die-Cast
Contact Material
-
IP Rating
IP67, IP69, IP6X9K
Product Range
HARTING UIC Series
No. of Contacts
13Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678