Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
10+ | €3.720 |
100+ | €3.530 |
250+ | €3.100 |
500+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09562004701
Order Code2752297
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting High Density D Sub Crimp Socket Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D Sub High Density series D-sub Connector is to provide a higher density within the standard D-sub shell pattern. It allows design engineers to enhance their equipment by including more data paths with the same panel cut out. It has 15, 26, 44, 62 and 78 pins are respectively designed in a 9, 15, 25, 37 and 50 pin standard D-sub size shell.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
Harting High Density D Sub Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 09562004701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00857