Print Page
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €1.760 |
100+ | €1.520 |
250+ | €1.480 |
500+ | €1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09561005601
Order Code2752303
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting High Density D Sub Crimp Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The D Sub High Density series D-sub Connector is to provide a higher density within the standard D-sub shell pattern. It allows design engineers to enhance their equipment by including more data paths with the same panel cut out. It has 15, 26, 44, 62 and 78 pins are respectively designed in a 9, 15, 25, 37 and 50 pin standard D-sub size shell.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Harting High Density D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00543