Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09474747144
Order Code3847209
Product RangeRJ Industrial Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747144
Order Code3847209
Product RangeRJ Industrial Series
LAN CategoryCat6a
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourYellow
Product RangeRJ Industrial Series
Technical Specifications
LAN Category
Cat6a
Cable Length - Imperial
19.7ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
RJ Industrial Series
Cable Length - Metric
500mm
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834