Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09456002004
Order Code3514866
Product RangeT1 Industrial Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No09456002004
Order Code3514866
Product RangeT1 Industrial Series
Technical Datasheet
Cable ShieldingScreened
LAN Category-
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
No. of Pairs1 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter4.7mm
Product RangeT1 Industrial Series
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
32.8ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PUR
External Diameter
4.7mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
10m
Jacket Colour
Yellow
Voltage Rating
100V
Conductor Material
Copper
Product Range
T1 Industrial Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1