Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09455450040
Order Code4572623
Product RangePushPull Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
10+ | €3.730 |
100+ | €3.380 |
250+ | €3.310 |
500+ | €3.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09455450040
Order Code4572623
Product RangePushPull Series
Technical Datasheet
Heavy Duty Connector TypeHousing, Bulkhead Mount
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
Rectangular Shell Size-
For Use WithHarting PushPull Series Heavy Duty Connectors
Product RangePushPull Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Heavy Duty Connector Type
Housing, Bulkhead Mount
Locking Type
Push-Pull
For Use With
Harting PushPull Series Heavy Duty Connectors
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Thermoplastic Body
Rectangular Shell Size
-
Product Range
PushPull Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001