Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09452812810333
Order Code4142309
Product RangeT1 Industrial Series
Technical Datasheet
35 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.520 |
10+ | €5.750 |
100+ | €5.560 |
250+ | €4.940 |
500+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09452812810333
Order Code4142309
Product RangeT1 Industrial Series
Technical Datasheet
Modular Connector TypeSPE Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP20
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeT1 Industrial Series
Technical Specifications
Modular Connector Type
SPE Jack
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
T1 Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019