Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.170 | 
| 10+ | €3.620 | 
| 100+ | €3.610 | 
| 250+ | €3.590 | 
| 500+ | €3.580 | 
Product Information
Product Overview
The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
- Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
 - Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
 - Standardised in accordance with IEC/PAS 61076-3-124
 - Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications
 
Applications
Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation
Technical Specifications
PCB Modular Jack
1 x 1 (Port)
10Contacts
Cat6a
IP20
Right Angle
Surface Mount
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (17-Dec-2015)
IX Type A Jack
Jack
8P8C
10Ways
Through Hole Mount
1Ports
Shielded
Without Magnetics
Copper Alloy
ix Industrial
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate