Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09400240391
Order Code3679145
Product RangeHan HPR Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.510 |
| 5+ | €85.920 |
| 10+ | €79.320 |
| 25+ | €74.640 |
| 50+ | €71.310 |
Price for:Each
Minimum: 1
Multiple: 1
€92.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09400240391
Order Code3679145
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Die-Cast
Locking TypeScrew
Rectangular Shell Size24B
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
Connector Body Material
Aluminum Die-Cast
Rectangular Shell Size
24B
Product Range
Han HPR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
Product traceability