Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €151.600 |
5+ | €148.570 |
10+ | €145.540 |
25+ | €139.470 |
50+ | €136.680 |
Price for:Each
Minimum: 1
Multiple: 1
€151.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0938 012 2651
Order Code659459
Product RangeHan-Com
Technical Datasheet
Product RangeHan-Com
No. of Contacts13Contacts
Heavy Duty Connector TypeInsert
No. of Contacts13 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max13AWG
Current Rating100A
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09380122651 is a light gray male Han K 6/6-position Insert with axial screw terminal, made of polycarbonate with silver-plated copper alloy contacts. It accepts 24 to 13AWG wire.
- 100A Rated current
- 690V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Com
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Current Rating
100A
Contact Material
Copper Alloy
No. of Contacts
13Contacts
No. of Contacts
13 Contacts
Gender
Plug
Wire Size AWG Max
13AWG
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28