Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09354340401
Order Code4296842
Product RangeHan PushPull (V14) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.180 |
5+ | €31.850 |
10+ | €30.520 |
25+ | €29.910 |
50+ | €29.300 |
Price for:Each
Minimum: 1
Multiple: 1
€33.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09354340401
Order Code4296842
Product RangeHan PushPull (V14) Series
Technical Datasheet
Product RangeHan PushPull (V14) Series
Connector MountingCable Mount
No. of Contacts5Contacts
Contact GenderSocket
No. of Rows1Rows
Contact Termination TypeClamp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Han PushPull (V14) Series
Gender
Plug
Contact Gender
Socket
Contact Termination Type
Clamp
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
No. of Contacts
5Contacts
No. of Rows
1Rows
Connector Shell Size
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116