Print Page
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.680 |
| 10+ | €4.970 |
| 100+ | €4.170 |
| 250+ | €4.090 |
| 500+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332006118
Order Code2765406
Product RangeHan E HMC
Technical Datasheet
Product RangeHan E HMC
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09332006118 from Harting is a Han E HMC (High Mating Cycles) male crimp contact. Suitable for Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 1mohm
- Stripping length is 7.5mm
- Operating current is less than 16A
- Wire gauge is 1mm² (18AWG), 1 groove
- Approved by IEC 61984, EN 60664-1 standards
Applications
Industrial
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
18AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00128