Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.750 |
| 10+ | €24.960 |
| 25+ | €23.540 |
| 100+ | €23.070 |
| 250+ | €22.600 |
Price for:Each
Minimum: 1
Multiple: 1
€25.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330240401
Order Code2842776
Product RangeHan-Snap
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Cable Exit Angle90°, 180°
Locking TypeLatch
Rectangular Shell Size24B
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Cable Exit Angle
90°, 180°
Rectangular Shell Size
24B
Product Range
Han-Snap
Connector Body Material
PC (Polycarbonate) Body
Locking Type
Latch
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0948