Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.690 |
5+ | €45.010 |
10+ | €44.320 |
25+ | €43.000 |
50+ | €41.760 |
Price for:Each
Minimum: 1
Multiple: 1
€45.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330064735
Order Code2842783
Product RangeHan E AV
Technical Datasheet
Product RangeHan E AV
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09330064735 from Harting is a Han E® AV female insert.
- Screw termination
- Multi contour (MK), right hand version, terminal block connector
- 6 contact, PE contact
- 0.2 to 2.5mm² conductor cross-section
- Voltage rating is 500V, current rating is 16A
- Contact resistance is ≤ 4mohm
- Limiting temperature is -40 to +125°C
- Tightening torque is 0.5Nm
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han E AV
No. of Contacts
6Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1073