Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330006205
Order Code1532076
Product RangeHan E Series
Technical Datasheet
2,918 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.652 |
100+ | €0.533 |
250+ | €0.519 |
500+ | €0.504 |
1000+ | €0.469 |
2500+ | €0.467 |
5000+ | €0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006205
Order Code1532076
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderSocket
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
18AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (3)
Alternatives for 09330006205
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability