Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.900 |
| 5+ | €34.180 |
| 10+ | €33.460 |
| 25+ | €32.110 |
| 50+ | €31.470 |
Price for:Each
Minimum: 1
Multiple: 1
€34.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 0421
Order Code462792
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Accessory TypeHood
Connector Body MaterialMetal Body
Connector Shell Size24B
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithStandard Han Connectors
Cable Exit Angle180°
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0930 024 0421 is a Han B Top Entry Hood for 16B series connectors. Double locking lever and high construction. Powder coated aluminium die cast housing and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability
- IP65 Protection
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Metal Body
Locking Type
2 Lever
For Use With
Standard Han Connectors
Product Range
-
Accessory Type
Hood
Connector Shell Size
24B
Rectangular Shell Size
24B
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
Alternatives for 0930 024 0421
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24