Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.150 |
5+ | €33.470 |
10+ | €32.780 |
25+ | €31.380 |
50+ | €30.060 |
Price for:Each
Minimum: 1
Multiple: 1
€34.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 016 0420
Order Code462780
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Inserts & Bases
Product RangeHan B
Product Overview
The 09300160420 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a polycarbonate/stainless steel double locking lever and NBR seal. The high construction connector hood is suitable for use with the Han® B series.
- Double locking lever
- Top cable entry (PG 21)
- UL94V-0 Flammability rated locking lever
- NEMA type 4/4X/12 Protection class
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Cable Exit Angle
180°
Locking Type
2 Lever
For Use With
Han 16B Inserts & Bases
Alternatives for 0930 016 0420
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22