Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.490 |
5+ | €32.820 |
10+ | €32.140 |
25+ | €30.810 |
50+ | €29.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 016 0321
Order Code3454289
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size16A
Locking Type1 Lever
Rectangular Shell Size16A
Cable Exit Angle-
For Use WithStandard Han Connectors
Product Range-
Product Overview
The 0920 016 0321 is a Han A Bulkhead Mounted Housing with thermoplastic cover for 16A series connectors. Single locking lever panel base and low construction. Made of aluminium die cast, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Connector Body Material
Metal Body
Locking Type
1 Lever
Cable Exit Angle
-
Product Range
-
Accessory Type
Housing
Connector Shell Size
16A
Rectangular Shell Size
16A
For Use With
Standard Han Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0920 016 0321
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454