Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.610 |
10+ | €20.720 |
25+ | €19.850 |
100+ | €19.450 |
250+ | €19.060 |
Price for:Each
Minimum: 1
Multiple: 1
€21.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 1440
Order Code462585
Technical Datasheet
Accessory TypeHood
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialMetal Body
Locking Type1 Lever
Connector Shell Size10A
Rectangular Shell Size10A
For Use WithStandard Han Connectors
Cable Exit Angle180°
Product Range-
Product Overview
The 0920 010 1440 is a Connector Backshell Hood made of die-cast aluminium. This hood features polycarbonate + stainless steel locking single lever and NBR seal. It is suitable for Han A® connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Body Material
Metal Body
Connector Shell Size
10A
For Use With
Standard Han Connectors
Product Range
-
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
Rectangular Shell Size
10A
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078