Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.740 |
5+ | €33.350 |
10+ | €31.960 |
25+ | €31.320 |
50+ | €30.680 |
Price for:Each
Minimum: 1
Multiple: 1
€34.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0916 108 3101
Order Code462755
Product RangeHan DD
Technical Datasheet
Product RangeHan DD
Heavy Duty Connector TypeInsert
No. of Contacts108 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han DD series 108-way female Power Connector Insert with crimp terminal, copper alloy contacts and RAL 7032 (light grey) polycarbonate insert.
- 10A Current
- 250V Voltage rating
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Han DD
No. of Contacts
108 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845