Print Page
129 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.310 |
| 10+ | €2.900 |
| 100+ | €2.810 |
| 250+ | €2.750 |
| 500+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09152006123
Order Code2765415
Product RangeHan D HMC
Technical Datasheet
Product RangeHan D HMC
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09152006123 from Harting is a Han D® HMC (High Mating Cycles) male crimp contact. Time saving rapid termination by use of crimping contacts. This contact is suitable for use with Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 3mohm
- Stripping length is 8mm
- Operating current is 10A
- Wire gauge is 0.5mm² (20AWG)
- Approved by IEC 61984, EN 60664-1 standards
- High density contact
Applications
Industrial
Technical Specifications
Product Range
Han D HMC
Wire Size AWG Max
20AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Alternatives for 09152006123
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066