Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140423101
Order Code2842842
Product RangeHan-Modular
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.020 |
10+ | €15.370 |
25+ | €14.960 |
100+ | €14.660 |
250+ | €14.360 |
Price for:Each
Minimum: 1
Multiple: 1
€16.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140423101
Order Code2842842
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts42Contacts
No. of Contacts42 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min26AWG
Product Overview
The 09140423101 from Harting is a Han-Modular® female module.
- Han DD® quad module type
- 42 contact, crimp termination
- 0.14 to 2.5mm² conductor cross-section
- Voltage rating is 150V, current rating is 10A
- Limiting temperature range from -40°C to +125°C
- Mating cycles is ≥500
- LCP insert, copper alloy contacts
Technical Specifications
Product Range
Han-Modular
No. of Contacts
42Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
10A
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Module
No. of Contacts
42 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0279