Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140083017
Order Code2842830
Product RangeHan-Modular
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €38.260 |
5+ | €37.500 |
10+ | €36.730 |
25+ | €35.170 |
50+ | €34.470 |
Price for:Each
Minimum: 1
Multiple: 1
€38.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083017
Order Code2842830
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140083017 from Harting is a Han® Megabit male insert.
- Crimp termination
- 2 x 4 contacts, 2 cable entries (with additional shield connection to the hinged frame)
- 0.14 to 2.5mm² conductor cross-section
- Voltage rating is 50V, current rating is 10A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥500
- Nickel plated zinc die-cast insert
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0436