Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140082733.
Order Code2081533
Product RangeHan-Modular EE Series
Technical Datasheet
245 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €28.970 |
5+ | €27.210 |
10+ | €25.460 |
25+ | €24.310 |
50+ | €23.260 |
100+ | €22.360 |
Price for:Each
Minimum: 1
Multiple: 1
€28.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140082733.
Order Code2081533
Product RangeHan-Modular EE Series
Technical Datasheet
Product RangeHan-Modular EE Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
Technical Specifications
Product Range
Han-Modular EE Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
Product traceability