Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140022646
Order Code2842847
Product RangeHan-Modular
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.920 |
5+ | €33.240 |
10+ | €32.560 |
25+ | €31.880 |
50+ | €31.210 |
Price for:Each
Minimum: 1
Multiple: 1
€33.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022646
Order Code2842847
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating70A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140022646 from Harting is a Han-Modular® male module.
- Han® 70 A module type
- 2 contact, axial screw termination
- 6 to 16mm² conductor cross-section
- Voltage rating is 1000V, current rating is 70A
- Contact resistance is ≤0.5mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length range from 11 to 12mm
- Mating cycles is ≥ 500
- Tightening torque is 2Nm at 6mm², 3Nm at 10mm², 4Nm at 16mm², 4Nm at 14mm²
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
70A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03355