Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140022602
Order Code2842850
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.740 |
10+ | €21.310 |
25+ | €20.870 |
100+ | €20.440 |
250+ | €20.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022602
Order Code2842850
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts2Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09140022602 from Harting is a Han-Modular® male module.
- Han® 40 A module type
- 2 contact, axial screw termination
- 6 to 10mm² conductor cross-section
- Voltage rating is 1000V, current rating is 40A
- Contact resistance is ≤ 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 8mm at 6mm², 11mm at 10mm²
- Mating cycles is ≥ 500
- Tightening torque is 2Nm at 6mm², 2Nm at 10mm²
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264