Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0914 002 2701
Order Code1694446
Product RangeHan Series
Technical Datasheet
17 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.170 |
10+ | €24.670 |
25+ | €24.160 |
100+ | €23.660 |
250+ | €23.160 |
Price for:Each
Minimum: 1
Multiple: 1
€25.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 002 2701
Order Code1694446
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector Mounting-
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
No. of Contacts2Contacts
No. of Rows1Rows
Contact GenderSocket
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Contact Termination TypeScrew
Connector Shell Size-
Technical Specifications
Product Range
Han Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
No. of Rows
1Rows
Gender
Receptacle
Current Rating
40A
Connector Shell Size
-
Connector Mounting
-
No. of Contacts
2 Contacts
No. of Contacts
2Contacts
Contact Gender
Socket
Heavy Duty Contact Type
Screw Socket
Contact Termination Type
Screw
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0914 002 2701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024