Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.290 |
10+ | €9.330 |
25+ | €8.590 |
100+ | €7.190 |
250+ | €7.050 |
Price for:Each
Minimum: 1
Multiple: 1
€10.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09100032606.
Order Code3804300
Product RangeHan 1A
Technical Datasheet
Product RangeHan 1A
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han 1A
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536