Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No090700101253
Order Code3679256
Product Rangehar-SAB Series
Input Connection Type0
Output Type0
No. of Output Ports0
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Input Connection Type
0
No. of Output Ports
0
IP Rating
IP67
Output Type
0
Product Range
har-SAB Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376942