Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.100 |
10+ | €5.240 |
100+ | €5.160 |
250+ | €5.080 |
500+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09062032811
Order Code4572545
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004026