Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006261
Order Code4381386
Product RangeDIN 41612 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €13.990 |
Price for:Each
Minimum: 100
Multiple: 100
€1,399.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006261
Order Code4381386
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp / Solder
Current Rating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp / Solder
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001