Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006215.
Order Code3679975
Product RangeDIN 41612 Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.440 | 
| 10+ | €6.860 | 
| 25+ | €6.380 | 
| 50+ | €5.930 | 
| 100+ | €5.580 | 
| 250+ | €5.250 | 
| 500+ | €4.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006215.
Order Code3679975
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
8AWG
Current Rating
40A
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032