Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006133.
Order Code3679981
Product RangeDIN 41612 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006133.
Order Code3679981
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeSolder
Current Rating40A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
-
Current Rating
40A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536