Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006113
Order Code3764021
Product Rangehar-modular
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.480 |
| 10+ | €3.960 |
| 100+ | €3.660 |
| 250+ | €3.590 |
| 500+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006113
Order Code3764021
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DIN-signal high current male crimp contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
- Male contact for male connectors
- Performance level 1
- Operating current of ≤10A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- 1.5mm² conductor cross-section (16AWG)
Technical Specifications
Product Range
har-modular
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003