Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006103
Order Code3764018
Product Rangehar-modular
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.020 |
| 10+ | €4.580 |
| 100+ | €4.390 |
| 250+ | €3.850 |
| 500+ | €3.750 |
Price for:Each
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006103
Order Code3764018
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeSolder
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DIN-signal high current male solder contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
- Straight male contact for male connectors
- Performance level 1
- Operating current of ≤40A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Solder
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003