Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09000005057
Order Code3847195
Product RangeHan-Compact Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €8.940 |
25+ | €8.220 |
50+ | €7.490 |
100+ | €6.950 |
250+ | €6.330 |
500+ | €5.910 |
Price for:Each
Minimum: 10
Multiple: 10
€89.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005057
Order Code3847195
Product RangeHan-Compact Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min6.5mm
Cable Diameter Max9.5mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP65
Product RangeHan-Compact Series
Technical Specifications
Thread Size
PG16
Cable Diameter Max
9.5mm
Gland Colour
Black
Product Range
Han-Compact Series
Cable Diameter Min
6.5mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP65
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256
Product traceability