Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.360 |
10+ | €16.440 |
25+ | €15.540 |
100+ | €15.070 |
250+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 70 014 2613
Order Code3455154
Product RangeStaf
Technical Datasheet
Product RangeStaf
No. of Contacts14Contacts
Heavy Duty Connector TypeInsert
No. of Contacts14 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeSolder Socket
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Staf
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Solder Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
14Contacts
No. of Contacts
14 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036