Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.060 |
10+ | €15.280 |
25+ | €13.690 |
100+ | €13.100 |
250+ | €12.750 |
Price for:Each
Minimum: 1
Multiple: 1
€20.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 511 5247
Order Code1707679
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDD-24W7
No. of Signal Contacts17Contacts
No. of Contacts24Contacts
No. of Power Positions7
Contact Type17 Signal, 7 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDD
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 511 5247 from Harting is a 24W7 D-Sub plug with solder bucket termination for signal contacts.
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
D Sub-M
No. of Signal Contacts
17Contacts
No. of Contacts
24Contacts
Contact Type
17 Signal, 7 Power
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-24W7
Gender
Plug
No. of Power Positions
7
Contact Termination Type
Solder Cup
D Sub Shell Size
DD
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1528