Print Page
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.060 |
10+ | €7.660 |
25+ | €6.860 |
100+ | €6.570 |
250+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 301 5094
Order Code1707672
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 301 5094 is a 9W4 Combination D-sub Receptacle, mixed shell with pre-mounted signal solder cup contacts. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
Product Range
D Sub-M
Gender
Receptacle
No. of Contacts
9Contacts
No. of Power Positions
4
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
No. of Signal Contacts
5Contacts
Contact Type
5 Signal, 4 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114