Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €5.320 |
Price for:Each
Minimum: 100
Multiple: 100
€532.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 111 5051
Order Code1707665
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDE
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal solder cup contacts.
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
D Sub-M
No. of Signal Contacts
4Contacts
No. of Contacts
5Contacts
No. of Power Positions
1
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Gender
Plug
Contact Type
4 Signal, 1 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897