Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 9922
Order Code1207622
Technical Datasheet
Product Range-
Screw Length13mm
Thread Size - Metric4.2mm
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09 67 000 9922
1 Product Found
Product Overview
The 09 67 000 9922 is a female Screw Lock for use with D-subminiature connectors, 4-40 UNC thread.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
4.2mm
SVHC
No SVHC (08-Jul-2021)
Screw Length
13mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002