Print Page
7 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.480 |
| 5+ | €42.790 |
| 10+ | €41.810 |
| 25+ | €40.970 |
| 50+ | €40.140 |
Price for:Each
Minimum: 1
Multiple: 1
€44.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 115 1100
Order Code1106816
Product RangeHan3A
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat5
No. of Positions8Ways
IP RatingIP65, IP67
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 45 115 1100 is a Han 4-pole 3A RJ45 Plug, tool-less field-assembly, HARAX ® rapid termination in IDC technology. Suitable for termination of solid and stranded cables. Made of black polycarbonate (UL94V-0), with straight type and standard metal version M, power coated zinc die-cast housing.
- IP65/IP67 Protection
- Compact design and very robust housing
- Category of transmission CAT-5
- Up to 10 x reconductable
- 500 Mating cycles
- PROFINET compatible
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
4Contacts
LAN Category
Cat5
IP Rating
IP65, IP67
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Product Range
Han3A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12