Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 38 042 3101
Order Code728512
Product RangeHan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.090 |
5+ | €65.750 |
10+ | €64.400 |
25+ | €61.730 |
50+ | €59.050 |
Price for:Each
Minimum: 1
Multiple: 1
€67.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 38 042 3101
Order Code728512
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts42Contacts
Contact GenderSocket
No. of Rows8Rows
Contact Termination TypeCrimp
Connector Shell Size16B
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Panel Mount
No. of Contacts
42Contacts
No. of Rows
8Rows
Connector Shell Size
16B
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 38 042 3101
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078