Print Page
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.530 |
| 10+ | €4.840 |
| 100+ | €3.040 |
| 250+ | €2.920 |
| 500+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 000 6122
Order Code2475637
Product RangeHan E
Technical Datasheet
Product RangeHan E
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
20AWG
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 09 33 000 6122
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013